ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
80-LQFP

MK11DN512AVLK5

DigiKey Part Number
MK11DN512AVLK5-ND
Manufacturer
Manufacturer Product Number
MK11DN512AVLK5
Description
IC MCU 32BIT 512KB FLASH 80FQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MK11DN512AVLK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x16b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
80-FQFP (12x12)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
60
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1248,81000 Kč248,81 Kč
10194,97800 Kč1 949,78 Kč
96167,07865 Kč16 039,55 Kč
192161,51609 Kč31 011,09 Kč
288158,72917 Kč45 714,00 Kč
576154,64281 Kč89 074,26 Kč
1 056151,66708 Kč160 160,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,81000 Kč
Unit Price with VAT:301,06010 Kč