
MK10FX512VLQ12 | |
|---|---|
DigiKey Part Number | MK10FX512VLQ12-ND |
Manufacturer | |
Manufacturer Product Number | MK10FX512VLQ12 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MK10FX512VLQ12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 66x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,85000 Kč | 405,85 Kč |
| 10 | 323,19800 Kč | 3 231,98 Kč |
| 60 | 287,16633 Kč | 17 229,98 Kč |
| 120 | 277,41642 Kč | 33 289,97 Kč |
| 300 | 267,12697 Kč | 80 138,09 Kč |
| 540 | 261,79059 Kč | 141 366,92 Kč |
| Unit Price without VAT: | 405,85000 Kč |
|---|---|
| Unit Price with VAT: | 491,07850 Kč |





