ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK10DX256VLQ10

DigiKey Part Number
MK10DX256VLQ10-ND
Manufacturer
Manufacturer Product Number
MK10DX256VLQ10
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MK10DX256VLQ10 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 46x16b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART
Supplier Device Package
144-LQFP (20x20)
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1325,35000 Kč325,35 Kč
10257,23200 Kč2 572,32 Kč
60227,53350 Kč13 652,01 Kč
120219,50242 Kč26 340,29 Kč
300211,02080 Kč63 306,24 Kč
540206,62394 Kč111 576,93 Kč
1 020202,61671 Kč206 669,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,35000 Kč
Unit Price with VAT:393,67350 Kč