


MK10DX256VLH7 | |
|---|---|
DigiKey Part Number | MK10DX256VLH7-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX256VLH7 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX256VLH7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 26x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 179,80600 Kč | 1 798,06 Kč |
| 25 | 167,21960 Kč | 4 180,49 Kč |
| 160 | 149,79975 Kč | 23 967,96 Kč |
| 320 | 145,29631 Kč | 46 494,82 Kč |
| 640 | 141,58984 Kč | 90 617,50 Kč |
| 1 120 | 139,08194 Kč | 155 771,77 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |







