S912ZVMBA4F0WLFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK10DX128VLF5

DigiKey Part Number
MK10DX128VLF5-ND
Manufacturer
Manufacturer Product Number
MK10DX128VLF5
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MK10DX128VLF5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,77000 Kč139,77 Kč
10111,08100 Kč1 110,81 Kč
2597,31840 Kč2 432,96 Kč
10097,21730 Kč9 721,73 Kč
25097,11208 Kč24 278,02 Kč
50093,98614 Kč46 993,07 Kč
1 00091,06840 Kč91 068,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,77000 Kč
Unit Price with VAT:169,12170 Kč