


MIMXRT685SFFOBR | |
|---|---|
DigiKey Part Number | 568-MIMXRT685SFFOBRTR-ND - Tape & Reel (TR) 568-MIMXRT685SFFOBRCT-ND - Cut Tape (CT) 568-MIMXRT685SFFOBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT685SFFOBR |
Description | IC MCU 32BIT EXT MEM 249FOWLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 249-FOWLP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 147 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 4.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 249-FOWLP (7x7) | |
Package / Case | 249-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,15000 Kč | 524,15 Kč |
| 10 | 421,23200 Kč | 4 212,32 Kč |
| 25 | 395,52120 Kč | 9 888,03 Kč |
| 100 | 367,26570 Kč | 36 726,57 Kč |
| 250 | 353,79912 Kč | 88 449,78 Kč |
| 500 | 345,68310 Kč | 172 841,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 176,01800 Kč | 352 036,00 Kč |
| Unit Price without VAT: | 524,15000 Kč |
|---|---|
| Unit Price with VAT: | 634,22150 Kč |



