ARM® Cortex®-M33F, ARM® Cortex®-M7F RT1180 Microcontroller IC 32-Bit Dual-Core 240MHz, 800MHz 160KB (160K x 8) ROM 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1189XVM8C

DigiKey Part Number
568-MIMXRT1189XVM8C-ND
Manufacturer
Manufacturer Product Number
MIMXRT1189XVM8C
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F, ARM® Cortex®-M7F RT1180 Microcontroller IC 32-Bit Dual-Core 240MHz, 800MHz 160KB (160K x 8) ROM 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33F, ARM® Cortex®-M7F
Core Size
32-Bit Dual-Core
Speed
240MHz, 800MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT
Number of I/O
173
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
0.9V ~ 1.15V
Data Converters
A/D 30x16b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1449,15000 Kč449,15 Kč
10358,66700 Kč3 586,67 Kč
25336,06880 Kč8 401,72 Kč
100311,22400 Kč31 122,40 Kč
250299,38276 Kč74 845,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:449,15000 Kč
Unit Price with VAT:543,47150 Kč