
MIMXRT1189CVM8B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1189CVM8B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1189CVM8B |
Description | MIMXRT1189CVM8B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33, ARM® Cortex®-M7 - Microcontroller IC 32-Bit Dual-Core 240MHz, 800MHz ROM 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33, ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz, 800MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 173 | |
Program Memory Size | - | |
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 1.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 262,74997 Kč | 199 689,98 Kč |
| Unit Price without VAT: | 262,74997 Kč |
|---|---|
| Unit Price with VAT: | 317,92746 Kč |


