
MIMXRT1187CVM8C | |
|---|---|
DigiKey Part Number | 568-MIMXRT1187CVM8C-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1187CVM8C |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F, ARM® Cortex®-M7F RT1180 Microcontroller IC 32-Bit Dual-Core 240MHz, 800MHz 160KB (160K x 8) ROM 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F, ARM® Cortex®-M7F | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz, 800MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 173 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 1.15V | |
Data Converters | A/D 30x16b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,90000 Kč | 401,90 Kč |
| 10 | 319,75800 Kč | 3 197,58 Kč |
| 25 | 299,23840 Kč | 7 480,96 Kč |
| 152 | 271,44612 Kč | 41 259,81 Kč |
| 304 | 263,99875 Kč | 80 255,62 Kč |
| 608 | 257,86926 Kč | 156 784,51 Kč |
| Unit Price without VAT: | 401,90000 Kč |
|---|---|
| Unit Price with VAT: | 486,29900 Kč |


