
MIMXRT1186XVJ8C | |
|---|---|
DigiKey Part Number | 568-MIMXRT1186XVJ8C-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1186XVJ8C |
Description | RT1180,EXD INDUS,196BGA,C0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1180 Microcontroller IC 32-Bit 300MHz 64KB (64K x 8) ROM 196-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.15V ~ 3.6V |
Part Status Active | Data Converters A/D 16x16b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity CAN, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | Supplier Device Package 196-LFBGA (12x12) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 196-LFBGA |
Number of I/O 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,35000 Kč | 352,35 Kč |
| 10 | 279,12600 Kč | 2 791,26 Kč |
| 25 | 260,85400 Kč | 6 521,35 Kč |
| 189 | 233,84884 Kč | 44 197,43 Kč |
| 378 | 227,60611 Kč | 86 035,11 Kč |
| 567 | 224,47937 Kč | 127 279,80 Kč |
| Unit Price without VAT: | 352,35000 Kč |
|---|---|
| Unit Price with VAT: | 426,34350 Kč |



