MIMXRT117CAVM8A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 360,32336 Kč
Datasheet
290-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT117CAVM8A

DigiKey Part Number
568-MIMXRT117CAVM8A-ND
Manufacturer
Manufacturer Product Number
MIMXRT117CAVM8A
Description
MIMXRT117CAVM8A
Customer Reference
Detailed Description
ARM® Cortex®-M7 Microprocessor IC RT1170 1 Core, 32-Bit 800MHz 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-M7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
GPU
RAM Controllers
SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI-CSI, MIPI-DSI
Ethernet
10/100Mbps (1), 1Gbps (1)
SATA
-
USB
USB 2.0 OTG (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
A-HAB, ARM TZ, CAAM, Cryptography, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (14x14)
Additional Interfaces
AC'97, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PDM, SAI, SDHC, SPDIF, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152360,32336 Kč54 769,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,32336 Kč
Unit Price with VAT:435,99127 Kč