MIMXRT1176AVM8AR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 298,97309 Kč
Datasheet
ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz External Program Memory 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1176AVM8AR

DigiKey Part Number
568-MIMXRT1176AVM8ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIMXRT1176AVM8AR
Description
IC MCU 32BIT EXT MEM 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4, Cortex®-M7 RT1170 Microcontroller IC 32-Bit Dual-Core 400MHz, 800MHz External Program Memory 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Core Size
32-Bit Dual-Core
Speed
400MHz, 800MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 3V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000325,44842 Kč325 448,42 Kč
Manufacturers Standard Package
Unit Price without VAT:325,44842 Kč
Unit Price with VAT:393,79259 Kč