ARM® Cortex®-M4/M7 i.MX Microcontroller IC 32-Bit Dual-Core 240MHz, 600MHz External Program Memory 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4/M7 i.MX Microcontroller IC 32-Bit Dual-Core 240MHz, 600MHz External Program Memory 289-LFBGA (14x14)
i.MX RT1160 | Datasheet Preview

MIMXRT1166DVM6A

DigiKey Part Number
568-MIMXRT1166DVM6A-ND
Manufacturer
Manufacturer Product Number
MIMXRT1166DVM6A
Description
IC MCU 32BIT EXT MEM 289LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4/M7 i.MX Microcontroller IC 32-Bit Dual-Core 240MHz, 600MHz External Program Memory 289-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1166DVM6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
External Program Memory
Mfr
RAM Size
1M x 8
Series
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Packaging
Tray
Data Converters
A/D 2x12b; D/A 1x12b
Part Status
Not For New Designs
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TJ)
Core Processor
ARM® Cortex®-M4/M7
Mounting Type
Surface Mount
Core Size
Supplier Device Package
289-LFBGA (14x14)
Speed
240MHz, 600MHz
Package / Case
289-LFBGA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Base Product Number
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIMXRT1166DVM6BNXP USA Inc.0568-MIMXRT1166DVM6B-ND10,40467 KčMFR Recommended
In-Stock: 384
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1371,65000 Kč371,65 Kč
10295,00100 Kč2 950,01 Kč
25275,86840 Kč6 896,71 Kč
152249,93533 Kč37 990,17 Kč
304242,98717 Kč73 868,10 Kč
608237,26630 Kč144 257,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:371,65000 Kč
Unit Price with VAT:449,69650 Kč