


MIMXRT1165XVM5A | |
|---|---|
DigiKey Part Number | 568-MIMXRT1165XVM5A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1165XVM5A |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M7 i.MX Microcontroller IC 32-Bit Dual-Core 240MHz, 500MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type External Program Memory |
Mfr | RAM Size 1M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Packaging Tray | Data Converters A/D 2x12b; D/A 1x12b |
Part Status Not For New Designs | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-M4/M7 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 289-LFBGA (14x14) |
Speed 240MHz, 500MHz | Package / Case 289-LFBGA |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Base Product Number |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1165XVM5B | NXP USA Inc. | 0 | 568-MIMXRT1165XVM5B-ND | 273,64089 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,22000 Kč | 478,22 Kč |
| 10 | 382,65700 Kč | 3 826,57 Kč |
| 25 | 358,81480 Kč | 8 970,37 Kč |
| 152 | 326,49013 Kč | 49 626,50 Kč |
| 304 | 317,83095 Kč | 96 620,61 Kč |
| 608 | 310,70133 Kč | 188 906,41 Kč |
| Unit Price without VAT: | 478,22000 Kč |
|---|---|
| Unit Price with VAT: | 578,64620 Kč |

