


MIMXRT1165DVM6A | |
|---|---|
DigiKey Part Number | 568-MIMXRT1165DVM6A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1165DVM6A |
Description | IC MCU 32BIT EXT MEM 289LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M7 i.MX Microcontroller IC 32-Bit Dual-Core 240MHz, 600MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1165DVM6A Models |
Category | Program Memory Type External Program Memory |
Mfr | RAM Size 1M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Packaging Tray | Data Converters A/D 2x12b; D/A 1x12b |
Part Status Not For New Designs | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-M4/M7 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 289-LFBGA (14x14) |
Speed 240MHz, 600MHz | Package / Case 289-LFBGA |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Base Product Number |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1165DVM6B | NXP USA Inc. | 0 | 568-MIMXRT1165DVM6B-ND | 349,54000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,20000 Kč | 419,20 Kč |
| 10 | 334,02200 Kč | 3 340,22 Kč |
| 25 | 312,75760 Kč | 7 818,94 Kč |
| 152 | 283,94217 Kč | 43 159,21 Kč |
| 304 | 276,22355 Kč | 83 971,96 Kč |
| 608 | 269,86880 Kč | 164 080,23 Kč |
| Unit Price without VAT: | 419,20000 Kč |
|---|---|
| Unit Price with VAT: | 507,23200 Kč |

