ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-MAPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT106ADVL6B

DigiKey Part Number
568-MIMXRT106ADVL6B-ND
Manufacturer
Manufacturer Product Number
MIMXRT106ADVL6B
Description
IC MCU 32BIT 196MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,61000 Kč311,61 Kč
10245,92900 Kč2 459,29 Kč
25229,51640 Kč5 737,91 Kč
240203,21250 Kč48 771,00 Kč
480197,96740 Kč95 024,35 Kč
720195,34235 Kč140 646,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,61000 Kč
Unit Price with VAT:377,04810 Kč