ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit 600MHz 4MB (4M x 8) FLASH 196-MAPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1064DVL6BR

DigiKey Part Number
568-MIMXRT1064DVL6BRTR-ND - Tape & Reel (TR)
568-MIMXRT1064DVL6BRCT-ND - Cut Tape (CT)
568-MIMXRT1064DVL6BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIMXRT1064DVL6BR
Description
IC MCU 32BIT 4MB FLASH 196MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit 600MHz 4MB (4M x 8) FLASH 196-MAPBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1M x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b
DigiKey Programmable
Not Verified
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
0°C ~ 95°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
600MHz
Supplier Device Package
196-MAPBGA (10x10)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Package / Case
196-LFBGA
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
127
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1357,05000 Kč357,05 Kč
10283,32200 Kč2 833,22 Kč
25264,87320 Kč6 621,83 Kč
100246,04280 Kč24 604,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500186,20319 Kč279 304,79 Kč
Manufacturers Standard Package
Unit Price without VAT:357,05000 Kč
Unit Price with VAT:432,03050 Kč