
MIMXRT1062CVL5BR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1062CVL5BRTR-ND - Tape & Reel (TR) 568-MIMXRT1062CVL5BRCT-ND - Cut Tape (CT) 568-MIMXRT1062CVL5BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1062CVL5BR |
Description | IC MCU 32BIT 128MB ROM 196LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 196-MAPBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 1.26V, 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-MAPBGA (10x10) | |
Package / Case | 196-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 203,63900 Kč | 2 036,39 Kč |
| 25 | 189,66240 Kč | 4 741,56 Kč |
| 100 | 174,31490 Kč | 17 431,49 Kč |
| 250 | 171,34872 Kč | 42 837,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 158,65347 Kč | 237 980,20 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |


