


MIMXRT1052DVL6B | |
|---|---|
DigiKey Part Number | 568-13861-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1052DVL6B |
Description | IC MCU 32BIT 196MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 600MHz External Program Memory 196-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1052DVL6B Models |
Category | Number of I/O 127 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature 0°C ~ 95°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 600MHz | Supplier Device Package 196-LFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 169,24200 Kč | 1 692,42 Kč |
| 25 | 157,30880 Kč | 3 932,72 Kč |
| 240 | 138,18071 Kč | 33 163,37 Kč |
| 480 | 134,36852 Kč | 64 496,89 Kč |
| 720 | 132,45878 Kč | 95 370,32 Kč |
| 1 200 | 130,34340 Kč | 156 412,08 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |


