Direct



MIMXRT1051CVL5A | |
|---|---|
DigiKey Part Number | 568-14302-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1051CVL5A |
Description | IC MCU 32BIT 196MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 528MHz External Program Memory 196-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1051CVL5A Models |
Category | Number of I/O 127 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 528MHz | Supplier Device Package 196-LFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 196-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMXRT1051CVL5B | NXP USA Inc. | 964 | 568-13862-ND | 296,57000 Kč | Direct |


