MIMXRT1024CAG4A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 24
Unit Price: 254,50000 Kč
Datasheet
ARM® Cortex®-M7 RT1024 Microcontroller IC 32-Bit 396MHz 4MB (4M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1024CAG4A

DigiKey Part Number
568-MIMXRT1024CAG4A-ND
Manufacturer
Manufacturer Product Number
MIMXRT1024CAG4A
Description
IC MCU 32BIT 4MB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1024 Microcontroller IC 32-Bit 396MHz 4MB (4M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1024CAG4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
396MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
90
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 19x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes