MIMXRT1021DAG5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 178,06000 Kč
Datasheet
ARM® Cortex®-M7 RT1020 Microcontroller IC 32-Bit 500MHz External Program Memory 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 RT1020 Microcontroller IC 32-Bit 500MHz External Program Memory 144-LQFP (20x20)
NXP i.MX RT Series – Bridging the gap between applications processors and microcontrollers l First Look Series

MIMXRT1021DAG5A

DigiKey Part Number
568-13954-ND
Manufacturer
Manufacturer Product Number
MIMXRT1021DAG5A
Description
IC MCU 32BIT EXT MEM 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1020 Microcontroller IC 32-Bit 500MHz External Program Memory 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1021DAG5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
500MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
96
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 19x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60120,48650 Kč7 229,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,48650 Kč
Unit Price with VAT:145,78867 Kč