
MIMXRT1011DAE5AR | |
|---|---|
DigiKey Part Number | 568-MIMXRT1011DAE5ARTR-ND - Tape & Reel (TR) 568-MIMXRT1011DAE5ARCT-ND - Cut Tape (CT) 568-MIMXRT1011DAE5ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1011DAE5AR |
Description | IC MCU 32BIT 64KB ROM 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit 500MHz 64KB (64K x 8) ROM 80-FQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.15V ~ 1.3V |
Part Status Active | Data Converters A/D 15x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature 0°C ~ 95°C (TJ) |
Speed 500MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | Supplier Device Package 80-FQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 74,05800 Kč | 740,58 Kč |
| 25 | 68,18080 Kč | 1 704,52 Kč |
| 100 | 61,71980 Kč | 6 171,98 Kč |
| 250 | 58,63900 Kč | 14 659,75 Kč |
| 500 | 58,06756 Kč | 29 033,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,78617 Kč | 55 786,17 Kč |
| 2 000 | 54,51628 Kč | 109 032,56 Kč |
| 3 000 | 53,88060 Kč | 161 641,80 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |


