


MIMXRT1011CAE4A | |
|---|---|
DigiKey Part Number | 568-MIMXRT1011CAE4A-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1011CAE4A |
Description | IC MCU 32BIT EXT MEM 80FQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1010 Microcontroller IC 32-Bit 400MHz External Program Memory 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1011CAE4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | EBI/EMI, I2C, SAI, SPDIF, SPI, UART/USART, USB2.0 OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 102,07100 Kč | 1 020,71 Kč |
| 96 | 85,99990 Kč | 8 255,99 Kč |
| 192 | 82,79448 Kč | 15 896,54 Kč |
| 288 | 81,18861 Kč | 23 382,32 Kč |
| 576 | 78,83436 Kč | 45 408,59 Kč |
| 1 056 | 77,11913 Kč | 81 437,80 Kč |
| 2 592 | 75,06024 Kč | 194 556,14 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


