Image for MIMX9332CVVXMABR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9332CVVXMABR

DigiKey Part Number
568-MIMX9332CVVXMABRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIMX9332CVVXMABR
Description
IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-LFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Speed
250MHz, 1.7GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
GBE (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Security Features
Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
306-LFBGA
Supplier Device Package
306-LFBGA (11x11)
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500279,13089 Kč418 696,34 Kč
Manufacturers Standard Package
Unit Price without VAT:279,13089 Kč
Unit Price with VAT:337,74838 Kč