Microprocessor IC - 306-LFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX9331CVVXMAB

DigiKey Part Number
568-MIMX9331CVVXMAB-ND
Manufacturer
Manufacturer Product Number
MIMX9331CVVXMAB
Description
MIMX9331CVVXMAB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 306-LFBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
306-LFBGA
Supplier Device Package
306-LFBGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176295,47886 Kč52 004,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,47886 Kč
Unit Price with VAT:357,52942 Kč