
MIMX8UX6AVLFZAC | |
|---|---|
DigiKey Part Number | 568-MIMX8UX6AVLFZAC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UX6AVLFZAC |
Description | I.MX8 DX 21X21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 609-FBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | - | |
Number of Cores/Bus Width | - | |
Speed | - | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 609-BFBGA | |
Supplier Device Package | 609-FBGA (21x21) | |
Additional Interfaces | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 208,36000 Kč | 2 208,36 Kč |
| 10 | 1 849,37800 Kč | 18 493,78 Kč |
| 60 | 1 693,18067 Kč | 101 590,84 Kč |
| 120 | 1 650,93800 Kč | 198 112,56 Kč |
| Unit Price without VAT: | 2 208,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 672,11560 Kč |

