Microprocessor IC - 485-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8UD7DVP08SC

DigiKey Part Number
568-MIMX8UD7DVP08SC-ND
Manufacturer
Manufacturer Product Number
MIMX8UD7DVP08SC
Description
I.MX8ULP, DUAL 800MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 485-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
485-LFBGA
Supplier Device Package
485-LFBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1438,02000 Kč438,02 Kč
10349,57500 Kč3 495,75 Kč
25327,46800 Kč8 186,70 Kč
100303,15860 Kč30 315,86 Kč
250291,57068 Kč72 892,67 Kč
630282,54410 Kč178 002,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:438,02000 Kč
Unit Price with VAT:530,00420 Kč