MFR Recommended



MIMX8QM6AVUFFAB | |
|---|---|
DigiKey Part Number | 568-MIMX8QM6AVUFFAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8QM6AVUFFAB |
Description | IC MPU 266MHZ/1.2/1.6GHZ 1313BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 Microprocessor IC - 2, 2, 4 266MHz, 1.2GHz, 1.6GHz 1313-BGA (29x29) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8QM6AVUFFAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2, 2, 4 | |
Speed | 266MHz, 1.2GHz, 1.6GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F | |
RAM Controllers | LPDDR4, DRAM | |
Graphics Acceleration | Yes | |
USB | USB (3) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1313-BFBGA | |
Supplier Device Package | 1313-BGA (29x29) | |
Additional Interfaces | SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 037,84000 Kč | 5 037,84 Kč |
| 10 | 4 311,75000 Kč | 43 117,50 Kč |
| 36 | 4 070,40972 Kč | 146 534,75 Kč |
| Unit Price without VAT: | 5 037,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 095,78640 Kč |



