


MIMX8QM5AVUFFAB | |
|---|---|
DigiKey Part Number | 568-MIMX8QM5AVUFFAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8QM5AVUFFAB |
Description | MPU I.MX8 QUAD MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 1313-BGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 1313-BFBGA | |
Supplier Device Package | 1313-BGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 720,67000 Kč | 4 720,67 Kč |
| 10 | 4 038,50600 Kč | 40 385,06 Kč |
| Unit Price without VAT: | 4 720,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 712,01070 Kč |



