Direct

MIMX8MQ6DVAJZAA | |
|---|---|
DigiKey Part Number | 568-13720-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MQ6DVAJZAA |
Description | IC MPU I.MX8MQ 1.5GHZ 621FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MQ 4 Core, 64-Bit 1.5GHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | eDP, HDMI, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 3.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 621-FBGA, FCBGA | |
Supplier Device Package | 621-FCPBGA (17x17) | |
Additional Interfaces | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1 128,31356 Kč | 101 548,22 Kč |
| Unit Price without VAT: | 1 128,31356 Kč |
|---|---|
| Unit Price with VAT: | 1 365,25941 Kč |


