MIMX8MQ5DVAJZAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 504
Unit Price: 1 453,69000 Kč
Datasheet
ARM® Cortex®-A53 Microprocessor IC i.MX8MQ 4 Core, 64-Bit 1.5GHz 621-FCPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MQ5DVAJZAA

DigiKey Part Number
568-13718-ND
Manufacturer
Manufacturer Product Number
MIMX8MQ5DVAJZAA
Description
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8MQ 4 Core, 64-Bit 1.5GHz 621-FCPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.5GHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
eDP, HDMI, MIPI-CSI, MIPI-DSI
Ethernet
GbE
SATA
-
USB
USB 3.0 (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
621-FBGA, FCBGA
Supplier Device Package
621-FCPBGA (17x17)
Additional Interfaces
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes