
MIMX8MN6DVTJZAA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN6DVTJZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN6DVTJZAA |
Description | IC MPU I.MX8MN 1.5GHZ 486LFBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MN 4 Core, 64-Bit 1.5GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8MN6DVTJZAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | ARM® Cortex®-M7 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | I2C, PCIe, SDHC, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,08000 Kč | 557,08 Kč |
| 10 | 447,82400 Kč | 4 478,24 Kč |
| 25 | 420,54800 Kč | 10 513,70 Kč |
| 152 | 383,59757 Kč | 58 306,83 Kč |
| 304 | 373,69809 Kč | 113 604,22 Kč |
| Unit Price without VAT: | 557,08000 Kč |
|---|---|
| Unit Price with VAT: | 674,06680 Kč |



