
MIMX8MN6CUCIZAA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN6CUCIZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN6CUCIZAA |
Description | NANO SOLOLITE I.MX 8M LFBGA486 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC - 486-FCPBGA (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 486-VFBGA | |
Supplier Device Package | 486-FCPBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 516,27025 Kč | 61 436,16 Kč |
| Unit Price without VAT: | 516,27025 Kč |
|---|---|
| Unit Price with VAT: | 624,68700 Kč |

