306 TFBGA
cms-photo-disclaimer

MIMX8MN5DVPIZCA

cms-digikey-product-number
568-MIMX8MN5DVPIZCA-ND
cms-manufacturer
cms-manufacturer-product-number
MIMX8MN5DVPIZCA
cms-description
MIMX8MN5DVPIZCA
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
ARM® Cortex®-A53, ARM® Cortex®-M7 System On Chip (SOC) IC i.MX8MN 1.4GHz, 750MHz 306-TFBGA (11x11)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Architecture
MPU
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Flash Size
-
RAM Size
544KB
Peripherals
DMA, PWM, WDT
Connectivity
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
Speed
1.4GHz, 750MHz
Primary Attributes
-
Operating Temperature
0°C ~ 95°C (TJ)
Package / Case
306-TFBGA
Supplier Device Package
306-TFBGA (11x11)
Number of I/O
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 168
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tray
cms-quantitycms-unit-pricecms-ext-price
1548,98000 Kč548,98 Kč
10441,77600 Kč4 417,76 Kč
25415,02200 Kč10 375,55 Kč
168377,23101 Kč63 374,81 Kč
336367,78298 Kč123 575,08 Kč
504363,05236 Kč182 978,39 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:548,98000 Kč
Unit Price with VAT:664,26580 Kč