
MIMX8MN5CVTIZAA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN5CVTIZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN5CVTIZAA |
Description | IC MPU I.MX8MN 1.4GHZ 486LFBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MN 4 Core, 64-Bit 1.4GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8MN5CVTIZAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-M7 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,13000 Kč | 697,13 Kč |
| 10 | 564,40500 Kč | 5 644,05 Kč |
| 25 | 531,24960 Kč | 13 281,24 Kč |
| 152 | 486,33993 Kč | 73 923,67 Kč |
| 304 | 474,30753 Kč | 144 189,49 Kč |
| Unit Price without VAT: | 697,13000 Kč |
|---|---|
| Unit Price with VAT: | 843,52730 Kč |


