
MIMX8MN5CVPIZAA | |
|---|---|
DigiKey Part Number | 568-MIMX8MN5CVPIZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN5CVPIZAA |
Description | IC MPU I.MX8MN 1.4GHZ 306TFBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 4 Core, 64-Bit 1.4GHz 306-TFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8MN5CVPIZAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 306-TFBGA | |
Supplier Device Package | 306-TFBGA (11x11) | |
Additional Interfaces | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,91000 Kč | 599,91 Kč |
| 10 | 483,52100 Kč | 4 835,21 Kč |
| 25 | 454,42200 Kč | 11 360,55 Kč |
| 168 | 413,34440 Kč | 69 441,86 Kč |
| 336 | 403,07473 Kč | 135 433,11 Kč |
| 504 | 397,93460 Kč | 200 559,04 Kč |
| Unit Price without VAT: | 599,91000 Kč |
|---|---|
| Unit Price with VAT: | 725,89110 Kč |



