ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 1 Core, 64-Bit 1.5GHz 486-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MN1DVTJZAA

DigiKey Part Number
568-MIMX8MN1DVTJZAA-ND
Manufacturer
Manufacturer Product Number
MIMX8MN1DVTJZAA
Description
IC MPU I.MX8MN 1.5GHZ 486LFBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 1 Core, 64-Bit 1.5GHz 486-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1.5GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI-CSI, MIPI-DSI
Ethernet
GbE
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
486-LFBGA, FCBGA
Supplier Device Package
486-LFBGA (14x14)
Additional Interfaces
I2C, PCIe, SDHC, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1567,58000 Kč567,58 Kč
10456,58100 Kč4 565,81 Kč
25428,87160 Kč10 721,79 Kč
152391,31013 Kč59 479,14 Kč
304381,24701 Kč115 899,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:567,58000 Kč
Unit Price with VAT:686,77180 Kč