
MIMX8MM5DVTLZDA | |
|---|---|
DigiKey Part Number | 568-MIMX8MM5DVTLZDA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MM5DVTLZDA |
Description | MICROPROCESSORS - MPU MSCALE 845 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4 Microprocessor IC i.MX 4 Core, 64-Bit 400MHz, 1.8GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 400MHz, 1.8GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | I2C, PCIe, SDHC, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,65000 Kč | 770,65 Kč |
| 10 | 626,94700 Kč | 6 269,47 Kč |
| 25 | 591,07360 Kč | 14 776,84 Kč |
| 152 | 542,45487 Kč | 82 453,14 Kč |
| 304 | 529,42990 Kč | 160 946,69 Kč |
| Unit Price without VAT: | 770,65000 Kč |
|---|---|
| Unit Price with VAT: | 932,48650 Kč |


