ARM® Cortex®-A53 Microprocessor IC i.MX8MM 2 Core, 64-Bit 1.6GHz 486-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8MM4CVTKZAA

DigiKey Part Number
MIMX8MM4CVTKZAA-ND
Manufacturer
Manufacturer Product Number
MIMX8MM4CVTKZAA
Description
IC MPU I.MX8MM 1.6GHZ 486LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC i.MX8MM 2 Core, 64-Bit 1.6GHz 486-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.6GHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-DSI
Ethernet
GbE
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
486-LFBGA, FCBGA
Supplier Device Package
486-LFBGA (14x14)
Additional Interfaces
I2C, PCIe, SDHC, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1694,65000 Kč694,65 Kč
10563,21400 Kč5 632,14 Kč
25530,37600 Kč13 259,40 Kč
152485,86862 Kč73 852,03 Kč
304473,94352 Kč144 078,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:694,65000 Kč
Unit Price with VAT:840,52650 Kč