
MIMX8MM2DVTLZAA | |
|---|---|
DigiKey Part Number | MIMX8MM2DVTLZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MM2DVTLZAA |
Description | IC MPU I.MX8MM 1.8GHZ 486LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MM 1 Core, 64-Bit 1.8GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | I2C, PCIe, SDHC, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,33000 Kč | 752,33 Kč |
| 10 | 611,48100 Kč | 6 114,81 Kč |
| 25 | 576,28160 Kč | 14 407,04 Kč |
| 152 | 528,59046 Kč | 80 345,75 Kč |
| 304 | 515,81016 Kč | 156 806,29 Kč |
| Unit Price without VAT: | 752,33000 Kč |
|---|---|
| Unit Price with VAT: | 910,31930 Kč |


