
MIMX8MD6DVAJZAA | |
|---|---|
DigiKey Part Number | 568-13716-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MD6DVAJZAA |
Description | IC MPU I.MX8MD 1.5GHZ 621FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MD 2 Core, 64-Bit 1.5GHz 621-FCPBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers eDP, HDMI, MIPI-CSI, MIPI-DSI |
Manufacturer NXP USA Inc. | Ethernet GbE |
Series | USB USB 3.0 (2) |
Packaging Tray | Operating Temperature 0°C ~ 95°C (TJ) |
Part Status Not For New Designs | Security Features ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 621-FBGA, FCBGA |
Speed 1.5GHz | Supplier Device Package 621-FCPBGA (17x17) |
Co-Processors/DSP ARM® Cortex®-M4 | Additional Interfaces EBI/EMI, I2C, PCIe, SPI, UART, uSDHC |
RAM Controllers DDR3L, DDR4, LPDDR4 | Base Product Number |
Graphics Acceleration Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIMX8MD6DVAJZAB | NXP USA Inc. | 162 | 568-14717-ND | 59,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,83000 Kč | 1 443,83 Kč |
| 10 | 1 194,87400 Kč | 11 948,74 Kč |
| 90 | 1 068,73544 Kč | 96 186,19 Kč |
| 180 | 1 042,59078 Kč | 187 666,34 Kč |
| Unit Price without VAT: | 1 443,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,03430 Kč |

