MHT1006NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 325,81843 Kč
Datasheet
RF Mosfet 28 V 90 mA 2.17GHz 21.7dB 1.26W PLD-1.5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 90 mA 2.17GHz 21.7dB 1.26W PLD-1.5W
5G Wireless Infrastructure for a Connected World

MHT1006NT1

DigiKey Part Number
568-14078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHT1006NT1
Description
RF MOSFET LDMOS 28V PLD-1.5W
Customer Reference
Detailed Description
RF Mosfet 28 V 90 mA 2.17GHz 21.7dB 1.26W PLD-1.5W
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
2.17GHz
Gain
21.7dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
90 mA
Power - Output
1.26W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5W
Supplier Device Package
PLD-1.5W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes