
MGD3162AM551EKT | |
|---|---|
DigiKey Part Number | 568-MGD3162AM551EKT-ND |
Manufacturer | |
Manufacturer Product Number | MGD3162AM551EKT |
Description | MGD3162AM551EKT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0.3V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,34000 Kč | 235,34 Kč |
| 10 | 184,29300 Kč | 1 842,93 Kč |
| 25 | 171,54080 Kč | 4 288,52 Kč |
| 176 | 153,19017 Kč | 26 961,47 Kč |
| 352 | 148,74338 Kč | 52 357,67 Kč |
| 528 | 146,51678 Kč | 77 360,86 Kč |
| 1 056 | 143,25103 Kč | 151 273,09 Kč |
| Unit Price without VAT: | 235,34000 Kč |
|---|---|
| Unit Price with VAT: | 284,76140 Kč |


