
MGD3160AM515EKT | |
|---|---|
DigiKey Part Number | 568-MGD3160AM515EKT-ND |
Manufacturer | |
Manufacturer Product Number | MGD3160AM515EKT |
Description | DGTL ISO 8KV 1CH GATE DVR 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15A Gate Driver Capacitive Coupling 8000Vrms 1 Channel 32-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 15A, 15A | |
Current - Peak Output | 15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0.3V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 164,68700 Kč | 1 646,87 Kč |
| 25 | 153,02520 Kč | 3 825,63 Kč |
| 176 | 136,23290 Kč | 23 976,99 Kč |
| 352 | 132,16452 Kč | 46 521,91 Kč |
| 528 | 130,12756 Kč | 68 707,35 Kč |
| 1 056 | 127,13931 Kč | 134 259,11 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |


