15A Gate Driver Capacitive Coupling 8000Vrms 1 Channel 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGD3160AM515EKR2

DigiKey Part Number
568-MGD3160AM515EKR2TR-ND - Tape & Reel (TR)
568-MGD3160AM515EKR2CT-ND - Cut Tape (CT)
568-MGD3160AM515EKR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGD3160AM515EKR2
Description
EV INVERTER CONTROL; IGBT & SIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15A Gate Driver Capacitive Coupling 8000Vrms 1 Channel 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
8000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
15A, 15A
Current - Peak Output
15A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.75V ~ 40V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SOIC
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10161,55900 Kč1 615,59 Kč
25150,11040 Kč3 752,76 Kč
100137,52010 Kč13 752,01 Kč
250135,27080 Kč33 817,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000127,35308 Kč127 353,08 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč