
MFS8600BMBA0ES | |
---|---|
DigiKey Part Number | 568-MFS8600BMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MFS8600BMBA0ES |
Description | IC FS86 SYSTEM BASIS CHIP ASIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety System Basis Chip, ASIL B, 60V, Buck + Boost + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,14000 Kč | 149,14 Kč |
10 | 115,12700 Kč | 1 151,27 Kč |
25 | 106,59960 Kč | 2 664,99 Kč |
100 | 97,22610 Kč | 9 722,61 Kč |
260 | 92,59096 Kč | 24 073,65 Kč |
520 | 89,92712 Kč | 46 762,10 Kč |
1 040 | 87,73436 Kč | 91 243,73 Kč |
Unit Price without VAT: | 149,14000 Kč |
---|---|
Unit Price with VAT: | 180,45940 Kč |