
MFS2633AMDC3AD | |
---|---|
DigiKey Part Number | 568-MFS2633AMDC3AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMDC3AD |
Description | MFS2633AMDC3AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 187,26000 Kč | 187,26 Kč |
10 | 145,53900 Kč | 1 455,39 Kč |
25 | 135,12000 Kč | 3 378,00 Kč |
100 | 123,66770 Kč | 12 366,77 Kč |
250 | 118,20940 Kč | 29 552,35 Kč |
500 | 114,91912 Kč | 57 459,56 Kč |
1 000 | 112,21204 Kč | 112 212,04 Kč |
Unit Price without VAT: | 187,26000 Kč |
---|---|
Unit Price with VAT: | 226,58460 Kč |