
MFS2633AMDA0AD | |
|---|---|
DigiKey Part Number | 568-MFS2633AMDA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMDA0AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
EDA/CAD Models | MFS2633AMDA0AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | System Basis Chip | |
Current - Supply | 29µA | |
Voltage - Supply | 3.2V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 154,04100 Kč | 1 540,41 Kč |
| 25 | 143,02160 Kč | 3 575,54 Kč |
| 100 | 130,89940 Kč | 13 089,94 Kč |
| 250 | 125,12120 Kč | 31 280,30 Kč |
| 500 | 121,63848 Kč | 60 819,24 Kč |
| 1 000 | 118,77267 Kč | 118 772,67 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |








