System Basis Chip PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2613AMDH3AD

DigiKey Part Number
568-MFS2613AMDH3AD-ND
Manufacturer
Manufacturer Product Number
MFS2613AMDH3AD
Description
MFS2613AMDH3AD
Customer Reference
Detailed Description
System Basis Chip PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MFS2613AMDH3AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Applications
System Basis Chip
Current - Supply
-
Voltage - Supply
3.2V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.12.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,76000 Kč192,76 Kč
10149,65300 Kč1 496,53 Kč
25138,88920 Kč3 472,23 Kč
100127,06310 Kč12 706,31 Kč
250121,42640 Kč30 356,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,76000 Kč
Unit Price with VAT:233,23960 Kč